Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPS-GN-AU
Newark Part No.02AH3293
Product RangeM Series
Technical Datasheet
293 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.870 |
10+ | $5.870 |
25+ | $5.870 |
50+ | $5.420 |
100+ | $5.420 |
250+ | $5.420 |
500+ | $5.420 |
1000+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$5.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPS-GN-AU
Newark Part No.02AH3293
Product RangeM Series
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter6.32mm
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.32mm
Contact Plating
Gold Plated Contacts
Product Range
M Series
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability