Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-050
Newark Part No.72AJ8169
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.540 |
5+ | $26.720 |
10+ | $24.890 |
25+ | $23.320 |
50+ | $22.220 |
100+ | $21.160 |
250+ | $19.840 |
Price for:Each
Minimum: 1
Multiple: 1
$28.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-050
Newark Part No.72AJ8169
Technical Datasheet
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColorBlack
Product Range-
Technical Specifications
Connector Type A
BNC Straight Plug
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Connector Type B
BNC Straight Plug
Cable Length - Metric
15.24m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate