Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MF-002.5
Newark Part No.49AC6893
Your Part Number
195 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.180 |
| 5+ | $55.000 |
| 10+ | $51.800 |
| 25+ | $48.900 |
| 50+ | $46.580 |
| 100+ | $44.360 |
| 250+ | $42.830 |
Price for:Each
Minimum: 1
Multiple: 1
$58.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MF-002.5
Newark Part No.49AC6893
Technical Datasheet
Connector Type AD Sub 50 Position Plug
Connector Type BD Sub 50 Position Receptacle
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColorGray
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
D Sub 50 Position Plug
Cable Length - Imperial
2.5ft
Jacket Color
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
D Sub 50 Position Receptacle
Cable Length - Metric
762mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
