Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoGP-IE515546DS-005
Newark Part No.72AJ8190
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $215.370 |
5+ | $213.510 |
10+ | $211.640 |
25+ | $202.670 |
50+ | $200.260 |
Price for:Each
Minimum: 1
Multiple: 1
$215.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoGP-IE515546DS-005
Newark Part No.72AJ8190
Technical Datasheet
Connector Type AIEEE-488 / GPIB 24 Position Plug
Connector Type BIEEE-488 / GPIB 24 Position Receptacle
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorGray
Product Range-
Technical Specifications
Connector Type A
IEEE-488 / GPIB 24 Position Plug
Cable Length - Imperial
16.4ft
Jacket Color
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
IEEE-488 / GPIB 24 Position Receptacle
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate