Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-52RJ11SNNE-003
Newark Part No.49AC7056
Your Part Number
17 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 5+ | $9.470 |
| 10+ | $9.290 |
| 25+ | $7.690 |
| 50+ | $7.320 |
| 100+ | $6.970 |
| 250+ | $6.530 |
Price for:Each
Minimum: 1
Multiple: 1
$9.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-52RJ11SNNE-003
Newark Part No.49AC7056
Technical Datasheet
LAN CategoryCat5e
Cable Construction-
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Length - Metric914.4mm
Jacket ColorBeige
Cable Length - Imperial3ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ11 Plug to RJ11 Plug
Jacket Color
Beige
Product Range
-
Cable Construction
-
Cable Length - Metric
914.4mm
Cable Length - Imperial
3ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
