Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-C03N
Newark Part No.23AJ5096
Product RangeMIL-DTL-83513 Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $300.870 |
| 5+ | $268.770 |
| 10+ | $236.680 |
| 25+ | $204.580 |
| 50+ | $200.560 |
Price for:Each
Minimum: 1
Multiple: 1
$300.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-C03N
Newark Part No.23AJ5096
Product RangeMIL-DTL-83513 Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions21Positions
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket Color-
Product RangeMIL-DTL-83513 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
-
SVHC
To Be Advised
No. of Positions
21Positions
Cable Length - Metric
457mm
Product Range
MIL-DTL-83513 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate