Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10016537-101LF
Newark Part No.39K5937
Product RangeFCI AirMax VS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $23.840 |
Price for:Each
Minimum: 1000
Multiple: 200
$23,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10016537-101LF
Newark Part No.39K5937
Product RangeFCI AirMax VS Series
Technical Datasheet
Product RangeFCI AirMax VS Series
Connector TypeBackplane
No. of Contacts150Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows15Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI AirMax VS Series
No. of Contacts
150Contacts
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Connector Type
Backplane
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
15Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate