Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10090769-P444ALF
Newark Part No.82R7073
Product RangeFCI 10090769 Series
Technical Datasheet
307 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.830 |
| 25+ | $2.750 |
| 50+ | $2.660 |
| 100+ | $2.610 |
| 250+ | $2.510 |
| 500+ | $2.240 |
| 1000+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10090769-P444ALF
Newark Part No.82R7073
Product RangeFCI 10090769 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeFCI 10090769 Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
FCI 10090769 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
44Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability