Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No101-00002-68
Newark Part No.40P2478
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No101-00002-68
Newark Part No.40P2478
Technical Datasheet
Product Range-
Memory / Card TypeCompactFlash Card
Insert & Eject MechanismLatched
Connector TypeMemory Card
No. of Contacts40Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Insert & Eject Mechanism
Latched
No. of Contacts
40Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
CompactFlash Card
Connector Type
Memory Card
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate