Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114826-00003LF
Newark Part No.43T7510
Product RangeFCI 10114826
Technical Datasheet
2,588 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 10+ | $0.051 |
| 25+ | $0.049 |
| 50+ | $0.046 |
| 100+ | $0.044 |
| 250+ | $0.040 |
| 500+ | $0.040 |
| 1000+ | $0.039 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114826-00003LF
Newark Part No.43T7510
Product RangeFCI 10114826
Technical Datasheet
Product RangeFCI 10114826
No. of Positions3Positions
Pitch Spacing1.25mm
For Use WithFCI 10114826 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI 10114826
Gender
Receptacle
For Use With
FCI 10114826 Series Contacts
No. of Positions
3Positions
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability