Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120045-201LF
Newark Part No.29AK9722
Product RangeRotaConnect Series
Technical Datasheet
710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 710+ | $0.536 |
| 1420+ | $0.530 |
| 2840+ | $0.518 |
| 4260+ | $0.504 |
| 7100+ | $0.495 |
Price for:Each (Supplied on Full Reel)
Minimum: 710
Multiple: 710
$380.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120045-201LF
Newark Part No.29AK9722
Product RangeRotaConnect Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing3mm
No. of Rows-
No. of Contacts2Contacts
Connector MountingSurface Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeRotaConnect Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
No. of Rows
-
Connector Mounting
Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3mm
No. of Contacts
2Contacts
Contact Material
Copper Alloy
Product Range
RotaConnect Series
Technical Docs (3)
Alternatives for 10120045-201LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate