Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120045-401LF
Newark Part No.69AH4126
Product RangeFCI RotaConnect 10120045 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 710+ | $0.737 |
| 1420+ | $0.729 |
| 2840+ | $0.712 |
| 4260+ | $0.693 |
Price for:Each (Supplied on Full Reel)
Minimum: 710
Multiple: 710
$523.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120045-401LF
Newark Part No.69AH4126
Product RangeFCI RotaConnect 10120045 Series
Technical Datasheet
Product RangeFCI RotaConnect 10120045 Series
No. of Contacts4Contacts
GenderHermaphroditic
Pitch Spacing3mm
Contact Termination TypeSurface Mount
No. of Rows1Rows
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI RotaConnect 10120045 Series
Gender
Hermaphroditic
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Pitch Spacing
3mm
No. of Rows
1Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 10120045-401LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate