Need more?
Quantity | Price |
---|---|
1+ | $1.190 |
10+ | $1.190 |
25+ | $1.190 |
50+ | $1.190 |
100+ | $1.190 |
250+ | $1.190 |
500+ | $1.190 |
1000+ | $1.190 |
Product Information
Product Overview
10146997-08100LF is a Minitek® Pwr 5.7 dual row right angle through hole header. This is a flexible and comprehensive solution for power application with high current rating up to 23A per contact and wire gauge range from 16 to 12AWG for wire-to-board application. This features polarized mating geometry, this helps to prevent mis-mating. It offers a wide operating temperature range from -40°C to 105°C, making it suitable for a wide range of applications. The scoop proof housing prevents terminals from damage. Target markets and application includes 1U Rack Box, customer premises equipment, generic telecom box, interface converter, WiMax box, air conditioner, microwave oven, refrigerator, set top box, blade server, desktop PC and motherboard, HDD application, rack-mount server, server-orthogonal configuration, defibrillator, hospital bed, patient monitor, ultrasound equipment, chemical detection system, radar equipment.
- Solution for vertical and right angle through hole, solution for wire-to-board
- Positive locking on housing with low thumb latch operation
- Ensures secured mating retention, high retention force in housing
- Well secured terminal in housing, post-plated terminal
- Prevents environmental corrosion such as salt spray and gas corrosion
- Glow wire compliant
- Complies with International Standard IEC 60335-1 for household appliances
- UL94V-0 flammability rated LCP material, high flammability rating
- Meets environmental standards
- Meets environmental, health and safety requirements
Technical Specifications
Wire-to-Board
2Rows
Through Hole Right Angle
Shrouded
Gold Plated Contacts
No SVHC (17-Jan-2023)
5.7mm
8Contacts
Minitek Pwr 5.7 10146997 Series
Copper Alloy
PCB Header
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate