Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159583-C234000LF
Newark Part No.80AK4155
Product RangePwrBlade MiniMezz Series
Technical Datasheet
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 5+ | $6.750 |
| 10+ | $6.750 |
| 25+ | $6.750 |
| 50+ | $6.750 |
| 100+ | $6.750 |
| 250+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159583-C234000LF
Newark Part No.80AK4155
Product RangePwrBlade MiniMezz Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing2mm
No. of Rows-
No. of Contacts40Contacts
Connector MountingThrough Hole Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangePwrBlade MiniMezz Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
-
Connector Mounting
Through Hole Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
2mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
PwrBlade MiniMezz Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability