Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No103P006BB100
Newark Part No.74AJ7686
Product Range103
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.191 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$2,865.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No103P006BB100
Newark Part No.74AJ7686
Product Range103
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product Range103
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
0.35mm
No. of Contacts
6Contacts
Contact Material
Copper Alloy
Product Range
103
Technical Docs (2)
Alternatives for 103P006BB100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate