Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00010C4LF
Newark Part No.28X2682
Product RangeFCI Minitek127 20021121 Series
Technical Datasheet
1,200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1000+ | $0.696 |
Price for:Each
Minimum: 1200
Multiple: 1200
$835.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00010C4LF
Newark Part No.28X2682
Product RangeFCI Minitek127 20021121 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount
Product RangeFCI Minitek127 20021121 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 20021121-00010C4LF is a 10-way 2-row SMT Unshrouded Header with black high temperature thermoplastic (UL94-V0) housing, copper alloy terminal, standard, 3.05mm mating length, 0.25μm Au minimum at contact, 1.27μm minimum matte tin at tail, without post. The housing with withstand exposure to 260°C peak temperature for 10 seconds in a convection infrared or vapor phase reflow oven.
- Halogen-free
- 1A Contact rating
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 100 mating cycles
- 125VAC Voltage rating
- UL approved
- High temperature thermoplastic black colour insulator
- Copper alloy contacts with gold plating
- Temperature range from -55°C to 125°C
Applications
Industrial, Medical, Communications & Networking, Test & Measurement, Consumer Electronics, Sensing & Instrumentation, Automotive
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
FCI Minitek127 20021121 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Alternatives for 20021121-00010C4LF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability