Quantity | Price |
---|---|
100+ | $7.020 |
Product Information
Product Overview
The PwrBlade series power distribution Connector System from AFCI includes power and signal contacts to provide power distribution and power control in a single connector. Options for either vertical or right-angle versions of PCB-mount headers and receptacles deliver support for coplanar, backplane or mezzanine connections. The connector is ideal for robust power connections to embedded AC/DC power supplies or for board-to-board connections in servers, storage enclosures and communications equipment. Initially developed to enable the implementation of server system infrastructure (SSI), standards for distributed power supplies (DPS), mid-range power supplies (MPS), high-end power supplies (HPS) and PwrBlade® connectors are also available in wide variety of other configurations with either solder or pressfit board termination. The PwrBlade® connector can be provided with one to 20 power contacts and zero to 148 signal contacts.
- 48A Current rating per individual power contact
- 30A Current rating per contact for 10 adjacent contacts at 30°C temperature rise in still air
- 60A Current rating per contact using UL test guidelines
- SSI-compliant connector interface for pluggable power supplies and power distribution applications
- Provides power contacts for power distribution and signal contacts for power control
- Number and placement of power and signal contacts are highly configurable for custom power needs
- Rugged and moulded-in guides enable blind mating
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Industrial
Technical Specifications
FCI PwrBlade Series
Backplane
Backplane
Through Hole
2.54mm
Gold Plated Contacts
30Contacts
2.54mm
Header
4Rows
Copper Alloy
No SVHC (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate