2. Connectors
                      3. I/O Connectors
                      Print Page

                      57 10500 7

                      I/O Connector, 50 Contacts, Plug, Micro D, Solder, 57 Series, Cable Mount

                      AMPHENOL COMMUNICATIONS SOLUTIONS 57 10500 7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No57 10500 7
                      Newark Part No.10M8492
                      Product Range57 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      250+$8.370
                      Price for:Each
                      Minimum: 2880
                      Multiple: 720
                      $24,105.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No57 10500 7
                      Newark Part No.10M8492
                      Product Range57 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts50Contacts
                      GenderPlug(View Associated Connectors)
                      Connector TypeMicro D
                      Contact Termination TypeSolder
                      Product Range57 Series
                      Connector MountingCable Mount
                      Contact PlatingGold Plated Contacts
                      Contact MaterialCopper Alloy
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The 57 10500 7 is a 50-position mini D Ribbon Connector, 57 series, low metal hood, running cable type. The micro-ribbon connector offers a fast economical and distinctively different method of achieving electrical interconnection. The heart of the connector is the ribbon contact, selectively plated gold over nickel on a copper alloy base. With contacts designed to mate easily and positively, the 57 series micro-ribbon connector delivers electrically and mechanically sound interconnections time after time.

                      • Metal shells for improved EMI/RFI connector shielding
                      • Zinc-plated steel outer shell, with clear chromate finish, for corrosion resistance
                      • Wide/flat mating surfaces, pressed tightly together by flexing action of both contacts
                      • Hooked contacts recessed in body to prevent mating damage
                      • Coded contacts to assist wiring identification
                      • 5A Current capacity per contact
                      • -55 to +105°C Operating temperature range
                      • UL Approved

                      Applications

                      Communications & Networking, Computers & Computer Peripherals, Medical, Sensing & Instrumentation

                      Technical Specifications

                      No. of Contacts

                      50Contacts

                      Connector Type

                      Micro D

                      Product Range

                      57 Series

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (12-Jan-2017)

                      Gender

                      Plug

                      Contact Termination Type

                      Solder

                      Connector Mounting

                      Cable Mount

                      Contact Material

                      Copper Alloy

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)