Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-063402LF
Newark Part No.43K4459
Product RangeFCI Conan Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 300
Multiple: 300
$1,680.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-063402LF
Newark Part No.43K4459
Product RangeFCI Conan Series
Technical Datasheet
Product RangeFCI Conan Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
FCI Conan Series
Pitch Spacing
0.8mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
60Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Alternatives for 61082-063402LF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate