Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-004LF
Newark Part No.52Y8185
Product RangeFCI Dubox 65239
Technical Datasheet
900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 10+ | $0.417 | 
| 25+ | $0.392 | 
| 50+ | $0.375 | 
| 100+ | $0.359 | 
| 250+ | $0.342 | 
| 500+ | $0.337 | 
| 1000+ | $0.332 | 
Price for:Each
Minimum: 10
Multiple: 10
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-004LF
Newark Part No.52Y8185
Product RangeFCI Dubox 65239
Technical Datasheet
Product RangeFCI Dubox 65239
No. of Positions8Positions
Pitch Spacing2.54mm
For Use WithFCI Dubox 65239 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Dubox 65239
No. of Positions
8Positions
For Use With
FCI Dubox 65239 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate