Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68786-202
Newark Part No.89F4578
Your Part Number
6,107 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.279 |
| 10+ | $0.187 |
| 25+ | $0.183 |
| 50+ | $0.179 |
| 100+ | $0.176 |
| 250+ | $0.175 |
| 500+ | $0.173 |
| 1000+ | $0.167 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68786-202
Newark Part No.89F4578
Technical Datasheet
Accessory TypeJumper
No. of Positions2Positions
For Use With6.35mm Square and Round Pins
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 68786-202 is a 1-row gold-plated Jumper Connector with copper alloy contact and glass-filled PBT housing. The 68786-202 is designed for low power interconnection of two adjacent 0.025-inch square pins, free standing or in headers, on 0.100 inch centres.
- 50 Mating Cycles Durability
- 2.5A Current Rating
- 800VAC RMS (Sea Level) Voltage Rating
- -55 to +120°C Temperature Range
Applications
Computers & Computer Peripherals, Test & Measurement, Industrial
Technical Specifications
Accessory Type
Jumper
For Use With
6.35mm Square and Round Pins
Product Range
-
No. of Positions
2Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
