Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69802-444LF
Newark Part No.26AK4602
Product RangeFCI 69802 Series
Technical Datasheet
743 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.410 |
| 25+ | $2.370 |
| 50+ | $2.330 |
| 100+ | $2.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69802-444LF
Newark Part No.26AK4602
Product RangeFCI 69802 Series
Technical Datasheet
No. of Contacts44Contacts
Pitch Spacing1.27mm
Product RangeFCI 69802 Series
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
44Contacts
Product Range
FCI 69802 Series
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Alternatives for 69802-444LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate