Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No70236-101LF
Newark Part No.06M1882
Product RangeFCI Metral 70236 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1000+ | $2.830 |
Price for:Each
Minimum: 1920
Multiple: 1920
$5,433.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No70236-101LF
Newark Part No.06M1882
Product RangeFCI Metral 70236 Series
Technical Datasheet
Product RangeFCI Metral 70236 Series
No. of Contacts8Contacts
Card Edge / Backplane Connector TypeBackplane
Connector TypeHard Metric (HM)
Pitch Spacing6mm
Contact Termination TypeThrough Hole
No. of Rows4Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
FCI Metral 70236 Series
Card Edge / Backplane Connector Type
Backplane
Pitch Spacing
6mm
No. of Rows
4Rows
Contact Material
Phosphor Bronze
No. of Contacts
8Contacts
Connector Type
Hard Metric (HM)
Contact Termination Type
Through Hole
Row Pitch
2mm
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate