Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7111S2015X02LF
Newark Part No.28X2860
Product RangeFCI S20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $0.829 |
2000+ | $0.814 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$829.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7111S2015X02LF
Newark Part No.28X2860
Product RangeFCI S20 Series
Technical Datasheet
Product RangeFCI S20 Series
Memory / Card TypeSIM
Connector TypeSIM Socket
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI S20 Series
Connector Type
SIM Socket
No. of Contacts
6Contacts
Contact Plating
Tin Plated Contacts
Memory / Card Type
SIM
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for 7111S2015X02LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate