Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71600-316LF
Newark Part No.93K5010
Product RangeFCI Quickie Series
Your Part Number
90 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.510 | $0.243 |
| 10+ | $1.260 | $0.243 |
| 25+ | $1.170 | $0.243 |
| 50+ | $1.160 | $0.243 |
| 100+ | $1.150 | $0.243 |
| 250+ | $1.140 | $0.243 |
| 500+ | $1.080 | $0.243 |
| 1000+ | $1.040 | $0.243 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71600-316LF
Newark Part No.93K5010
Product RangeFCI Quickie Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts16Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFCI Quickie Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 71600-316LF is a 16-way 2-row Quickie® IDC Receptacle with gold-plated phosphor bronze contacts, glass-filled thermoplastic polyester housing, 2.54mm pitch spacing and IDC/IDT termination. Mates with shrouded eject latch header latch 1. Standard single beam, standard strain relief and dual polarization.
- Grey housing
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Contact Material
Phosphor Bronze
Product Range
FCI Quickie Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
