Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71600-634LF
Newark Part No.69AH5127
Product RangeFCI Quickie Series
Technical Datasheet
671 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.450 |
10+ | $2.120 |
25+ | $1.780 |
50+ | $1.740 |
100+ | $1.720 |
250+ | $1.690 |
500+ | $1.590 |
1000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71600-634LF
Newark Part No.69AH5127
Product RangeFCI Quickie Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
Contact Termination TypeIDC / IDT
No. of Contacts34Contacts
No. of Rows2Rows
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFCI Quickie Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
IDC Receptacle
Gender
Receptacle
No. of Rows
2 Row
No. of Contacts
34Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Female
Pitch Spacing
2.54mm
Contact Termination Type
IDC / IDT
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Product Range
FCI Quickie Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate