Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7311S0725A01LF
Newark Part No.62K7620
Product RangeFCI S07 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $0.785 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,570.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7311S0725A01LF
Newark Part No.62K7620
Product RangeFCI S07 Series
Technical Datasheet
Product RangeFCI S07 Series
Insert & Eject MechanismPush-Pull
Memory / Card TypeMicro SIM
Connector TypeSIM Socket
No. of Contacts10Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
FCI S07 Series
Memory / Card Type
Micro SIM
No. of Contacts
10Contacts
SVHC
No SVHC (25-Jun-2020)
Insert & Eject Mechanism
Push-Pull
Connector Type
SIM Socket
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate