Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7434L0835S01LF
Newark Part No.62K7664
Product RangeFCI L08 Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1000+ | $3.830 |
Price for:Each
Minimum: 2000
Multiple: 500
$7,660.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7434L0835S01LF
Newark Part No.62K7664
Product RangeFCI L08 Series
Memory / Card TypeSmart Card
Product RangeFCI L08 Series
Connector TypeSmart Card
Insert & Eject MechanismPush-Pull
No. of Contacts16Contacts
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Memory / Card Type
Smart Card
Connector Type
Smart Card
No. of Contacts
16Contacts
Contact Plating
Tin Plated Contacts
Product Range
FCI L08 Series
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate