Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86093967113755ELF
Newark Part No.63K0451
Product RangeFCI 8609 Series
Your Part Number
Technical Datasheet
341 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 10+ | $4.040 |
| 25+ | $3.630 |
| 50+ | $3.600 |
| 100+ | $3.570 |
| 250+ | $3.540 |
| 500+ | $3.450 |
| 1000+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86093967113755ELF
Newark Part No.63K0451
Product RangeFCI 8609 Series
Technical Datasheet
Product RangeFCI 8609 Series
No. of Contacts96Contacts
GenderHeader
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8609 series Connector offers a broad and a complete range of interconnection systems conforming to DIN 41612 and IEC 603-2 specifications. The DIN 41612 connector system is the most popular backplane interconnect systems due to the widespread standard adoption, easy availability and durability. The product design for board-to-board and I/O solutions involve two popular mating combination.
- Modular system
- Rear plug up variants in press-fit applications
- Adequate spacing for routing PCB traces
- Improve creepage distance, allow custom loading
- Critical grounding option
- Enhances the connector suitability and flexibility
- Extended mating applications via shrouds on the rear side of the PCB
Applications
Industrial, Medical, Lighting, Automation & Process Control, Logistics, Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
FCI 8609 Series
Gender
Header
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability