Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863001018TLF
Newark Part No.63K0538
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.452 |
| 10+ | $0.393 |
| 25+ | $0.342 |
| 50+ | $0.335 |
| 100+ | $0.328 |
| 250+ | $0.317 |
| 500+ | $0.317 |
| 1000+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863001018TLF
Newark Part No.63K0538
Technical Datasheet
Product Range-
Screw Length9.1mm
Thread Size - MetricM3
Thread Size - Imperial-
SVHCLead
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
Lead
Screw Length
9.1mm
Thread Size - Imperial
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability