Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863001060TLF
Newark Part No.79X5974
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
10+ | $0.729 |
25+ | $0.686 |
50+ | $0.646 |
100+ | $0.619 |
250+ | $0.565 |
500+ | $0.511 |
1000+ | $0.458 |
Price for:Each
Minimum: 10
Multiple: 10
$7.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863001060TLF
Newark Part No.79X5974
Technical Datasheet
Product Range-
Screw Length8.3mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead (17-Jan-2023)
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
Lead (17-Jan-2023)
Screw Length
8.3mm
Thread Size - Imperial
4-40 UNC
Alternatives for 863001060TLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate