Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PPS1505LF
Newark Part No.63K0581
Product Range8638 Series
Your Part Number
738 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $4.940 |
| 25+ | $4.610 |
| 50+ | $4.420 |
| 100+ | $4.270 |
| 250+ | $4.070 |
| 500+ | $3.950 |
| 1000+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PPS1505LF
Newark Part No.63K0581
Product Range8638 Series
For Use WithAmphenol DW Series D Sub Housing Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Max14AWG
Wire Size AWG Min-
Contact Termination TypeSolder Cup
Product Range8638 Series
SVHCLead
Technical Specifications
For Use With
Amphenol DW Series D Sub Housing Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
-
Product Range
8638 Series
Contact Gender
Pin
Contact Material
Brass
Wire Size AWG Max
14AWG
Contact Termination Type
Solder Cup
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate