Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PSC4005LF
Newark Part No.63K0592
Product RangeFCI 8638 Series
Your Part Number
Technical Datasheet
579 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.570 |
| 25+ | $3.500 |
| 50+ | $3.470 |
| 100+ | $3.430 |
| 250+ | $3.400 |
| 500+ | $3.350 |
| 1000+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PSC4005LF
Newark Part No.63K0592
Product RangeFCI 8638 Series
Technical Datasheet
For Use WithAmphenol DW Series D Sub Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
Contact Termination TypeCrimp
Product RangeFCI 8638 Series
SVHCLead
Technical Specifications
For Use With
Amphenol DW Series D Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
10AWG
Product Range
FCI 8638 Series
D Sub Contact Type
Socket (Female)
Contact Material
Brass
Wire Size AWG Max
8AWG
Contact Termination Type
Crimp
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate