Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MHRA2501KLF
Newark Part No.86T5217
Your Part Number
Technical Datasheet
757 In Stock
Need more?
15 Delivery in 1-3 Business Days(US stock)
742 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 5+ | $9.080 |
| 10+ | $8.680 |
| 25+ | $8.220 |
| 50+ | $7.910 |
| 100+ | $7.600 |
| 250+ | $7.590 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MHRA2501KLF
Newark Part No.86T5217
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8655MHRA2501KLF is a 25-size D-sub Backshell with 4-40 UNC threading and black head screw. It is made up of nickel-plated zinc die-cast.
- >40dB between 30MHz and 1GHz attenuation factor
- -40 to 120°C Temperature range
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate