Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No865625SLTLF
Newark Part No.61AC9145
Product RangeFCI 8656 Series Crimp D Subs
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.220 |
10+ | $1.100 |
25+ | $1.080 |
50+ | $0.990 |
100+ | $0.904 |
250+ | $0.871 |
500+ | $0.823 |
1000+ | $0.775 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No865625SLTLF
Newark Part No.61AC9145
Product RangeFCI 8656 Series Crimp D Subs
Technical Datasheet
No. of Positions25Positions
Connector Shell SizeDB
Product RangeFCI 8656 Series Crimp D Subs
Connector Body MaterialMetal Body
For Use WithAmphenol 8656 Series Crimp Contacts
Technical Specifications
No. of Positions
25Positions
Product Range
FCI 8656 Series Crimp D Subs
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Connector Shell Size
DB
Gender
Receptacle
For Use With
Amphenol 8656 Series Crimp Contacts
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate