Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86564510065LF
Newark Part No.
Re-Reel65AC3174
Cut Tape65AC3174
Product RangeFCI 8656 Series
Your Part Number
Technical Datasheet
8,800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.227 |
| 25+ | $0.164 |
| 100+ | $0.150 |
| 250+ | $0.131 |
| 500+ | $0.123 |
| 1000+ | $0.116 |
| 2500+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86564510065LF
Newark Part No.
Re-Reel65AC3174
Cut Tape65AC3174
Product RangeFCI 8656 Series
Technical Datasheet
For Use WithAmphenol D Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeFCI 8656 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Amphenol D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
FCI 8656 Series
Contact Gender
Pin
Contact Material
Phosphor Bronze
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability