Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91910-21131LF
Newark Part No.06M2717
Product RangeFCI Conan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.490 |
Price for:Each
Minimum: 2755
Multiple: 29
$12,369.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91910-21131LF
Newark Part No.06M2717
Product RangeFCI Conan Series
Technical Datasheet
Product RangeFCI Conan Series
No. of Contacts31Contacts
GenderHeader
Pitch Spacing1mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Conan Series
Gender
Header
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
31Contacts
Pitch Spacing
1mm
No. of Rows
2Rows
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
