Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P24A4GV00LF
Newark Part No.91K8650
Product RangeFCI Delta D
Technical Datasheet
839 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.770 |
10+ | $4.370 |
25+ | $4.370 |
50+ | $4.360 |
100+ | $4.180 |
250+ | $4.070 |
500+ | $3.870 |
1000+ | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P24A4GV00LF
Newark Part No.91K8650
Product RangeFCI Delta D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCI Delta D
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Overview
The D37P24A4GV00LF is a 37-way straight solder standard D-Sub Connector with 4 to 40 UNC thread. This Delta D series plug is one of the most popular input to output interconnects.
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI Delta D
D Sub Shell Size
DC
Connector Mounting
Through Hole Straight
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2023)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Alternatives for D37P24A4GV00LF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate