Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA11W1SA00LF
Newark Part No.62K3937
Product RangeFCI 681M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
250+ | $9.620 |
Price for:Each
Minimum: 500
Multiple: 100
$4,810.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA11W1SA00LF
Newark Part No.62K3937
Product RangeFCI 681M Series
Technical Datasheet
Product RangeFCI 681M Series
Insert ArrangementDA-11W1
No. of Signal Contacts10Contacts
No. of Contacts11Contacts
Contact Type10 Signal, 1 Power
No. of Power Positions1
Contact Termination TypeSolder Cup
Connector MountingCable Mount
D Sub Shell SizeDA
Connector Body MaterialMetal Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
FCI 681M Series
Gender
Receptacle
No. of Contacts
11Contacts
No. of Power Positions
1
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-11W1
No. of Signal Contacts
10Contacts
Contact Type
10 Signal, 1 Power
Contact Termination Type
Solder Cup
D Sub Shell Size
DA
Contact Material
Brass
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate