Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA3W3PA00LF
Newark Part No.62K3947
Product RangeFCI DW Series
Your Part Number
355 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.530 |
| 25+ | $1.400 |
| 50+ | $1.370 |
| 100+ | $1.340 |
| 250+ | $1.260 |
| 500+ | $1.220 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA3W3PA00LF
Newark Part No.62K3947
Product RangeFCI DW Series
Technical Datasheet
Product RangeFCI DW Series
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
Contact Type3 Power
No. of Power Positions3
Contact Termination TypeSolder
Connector MountingCable Mount
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DA3W3PA00LF is a 3-way mixed power combination D-sub Connector for power contacts. This DW series D-Sub connector is one of the most popular input to output interconnects, addressing a wide variety of applications. Black glass-filled thermoplastic insulator, copper alloy contact and SPCC steel shell.
- 5A Operating current
- UL94V-0 Flammability rating
- -55 to +125°C Operating temperature range
Applications
Industrial, Communications & Networking, Consumer Electronics, Defence, Military & Aerospace, Sensing & Instrumentation, Medical
Technical Specifications
Product Range
FCI DW Series
Gender
Plug
No. of Contacts
3Contacts
No. of Power Positions
3
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Contact Plating
-
Insert Arrangement
DA-3W3
No. of Signal Contacts
0Contacts
Contact Type
3 Power
Contact Termination Type
Solder
D Sub Shell Size
DA
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
