Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB21W1PA00LF
Newark Part No.62K3999
Product RangeFCI 681M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
250+ | $10.910 |
Price for:Each
Minimum: 400
Multiple: 80
$4,364.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB21W1PA00LF
Newark Part No.62K3999
Product RangeFCI 681M Series
Technical Datasheet
Product RangeFCI 681M Series
Insert ArrangementDB-21W1
No. of Signal Contacts20Contacts
No. of Contacts21Contacts
Contact Type20 Signal, 1 Power
No. of Power Positions1
Contact Termination TypeSolder Cup
D Sub Shell SizeDB
Connector MountingCable Mount
Connector Body MaterialMetal Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
FCI 681M Series
No. of Signal Contacts
20Contacts
No. of Contacts
21Contacts
No. of Power Positions
1
D Sub Shell Size
DB
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-21W1
Gender
Plug
Contact Type
20 Signal, 1 Power
Contact Termination Type
Solder Cup
Connector Mounting
Cable Mount
Contact Material
Brass
SVHC
Lead
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate