Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCC17-E09SA-410
Newark Part No.01F1780
Product RangeFCC17 IDC Filtered D Sub
Your Part Number
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $20.020 | $3.030 |
| 5+ | $18.070 | $3.030 |
| 10+ | $16.110 | $3.030 |
| 25+ | $15.710 | $3.030 |
| 50+ | $15.450 | $3.030 |
| 100+ | $15.190 | $3.030 |
| 250+ | $14.750 | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCC17-E09SA-410
Newark Part No.01F1780
Product RangeFCC17 IDC Filtered D Sub
Technical Datasheet
D Sub Connector TypeFiltered
Product RangeFCC17 IDC Filtered D Sub
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (12-Jan-2017)
Alternatives for FCC17-E09SA-410
1 Product Found
Technical Specifications
D Sub Connector Type
Filtered
Product Range
FCC17 IDC Filtered D Sub
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Metal Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
