Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17-E09PM-210
Newark Part No.13T1178
Product RangeFCE17
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.820 |
| 5+ | $16.580 |
| 10+ | $15.340 |
| 25+ | $14.900 |
| 50+ | $14.340 |
| 100+ | $13.980 |
| 250+ | $13.960 |
Price for:Each
Minimum: 1
Multiple: 1
$17.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17-E09PM-210
Newark Part No.13T1178
Product RangeFCE17
Technical Datasheet
D Sub Connector TypeFiltered
Product RangeFCE17
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Filtered D Subs series right angle Filtered D-Sub Connector with plastic mounting bracket and board lock. It has phosphor bronze plated with gold over nickel in the mating area, engineering thermo-plastic, glass reinforced insulator and steel tin plated shell.
- Available in plug and socket connectors
- Positions 9, 15, 25 and 37
- UL94V-0 Flammability
- 3000MΩ Insulation resistance (minimum)
- 30mΩ Contact resistance (maximum)
- -40 to 85°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Filtered
Product Range
FCE17
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate