Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFS1K3820ZA40
Newark Part No.80AK4039
Product RangeExtremePort Series
Technical Datasheet
800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.170 |
10+ | $8.670 |
25+ | $8.510 |
50+ | $7.910 |
100+ | $7.570 |
250+ | $6.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFS1K3820ZA40
Newark Part No.80AK4039
Product RangeExtremePort Series
Technical Datasheet
Connector TypeQSFP
No. of Contacts38Contacts
Port Configuration1 x 1 (Port)
Connector MountingSurface Mount Straight
Product RangeExtremePort Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type
QSFP
Port Configuration
1 x 1 (Port)
Product Range
ExtremePort Series
No. of Contacts
38Contacts
Connector Mounting
Surface Mount Straight
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability