New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Card Edge Connectors
                      Print Page

                      G97V26332HR

                      Card Edge Connector, Pcle Gen 5, Dual Side, 148 Contacts, Surface Mount, Through Hole Mount

                      Date/Lot Code

                      AMPHENOL COMMUNICATIONS SOLUTIONS G97V26332HR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part NoG97V26332HR
                      Newark Part No.26AK5371
                      Product RangeMini Cool Edge IO Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      445 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.050
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $7.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part NoG97V26332HR
                      Newark Part No.26AK5371
                      Product RangeMini Cool Edge IO Series
                      Technical Datasheet

                      Data Sheet

                      Card Edge Connector TypeDual Side
                      Card Thickness-
                      No. of Contacts148 Contacts
                      Connector MountingSurface Mount, Through Hole Mount
                      Connector Body OrientationStraight
                      Contact Termination TypeSolder
                      Contact MaterialCopper Alloy
                      Contact Plating - Mating Side30µ" Gold Plated Contacts
                      Connector Body MaterialStainless Steel Body
                      Product RangeMini Cool Edge IO Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      G97V26332HR is a 0.60mm pitch Mini Cool Edge IO Connector. This connector with a slim form factor design, capable of transmitting high-speed signal up to PCIe® Gen 5 and allowing much greater signal path lengths while maintaining SI performance when compared to conventional pcb routing methods.

                      • Supports both cable and card edge applications with one identical connector
                      • Vertical configuration
                      • High temperature thermoplastic housing
                      • Copper alloy with gold plated contact

                      Technical Specifications

                      Card Edge Connector Type

                      Dual Side

                      No. of Contacts

                      148 Contacts

                      Connector Body Orientation

                      Straight

                      Contact Material

                      Copper Alloy

                      Connector Body Material

                      Stainless Steel Body

                      SVHC

                      No SVHC (17-Jan-2023)

                      Card Thickness

                      -

                      Connector Mounting

                      Surface Mount, Through Hole Mount

                      Contact Termination Type

                      Solder

                      Contact Plating - Mating Side

                      30µ" Gold Plated Contacts

                      Product Range

                      Mini Cool Edge IO Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.