Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB311231HR
Newark Part No.28AK9897
Product RangeGSB3 Series
Technical Datasheet
1,442 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.880 |
10+ | $4.550 |
25+ | $4.340 |
50+ | $4.070 |
100+ | $3.860 |
250+ | $3.580 |
500+ | $3.510 |
1000+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB311231HR
Newark Part No.28AK9897
Product RangeGSB3 Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Positions
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeGSB3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
9Positions
Contact Material
Copper Alloy
Product Range
GSB3 Series
USB Standard
USB 3.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate