
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.840 | $0.560 |
| 10+ | $1.640 | $0.560 |
| 25+ | $1.580 | $0.560 |
| 50+ | $1.530 | $0.560 |
| 100+ | $1.490 | $0.560 |
| 250+ | $1.360 | $0.560 |
| 500+ | $1.290 | $0.560 |
| 1000+ | $1.170 | $0.560 |
Product Information
Product Overview
GSB316441CEU is a USB 3.1 Gen 1 GSB31X series Type A plug compliant with USB 3.0 specification, ideal for consumer and server applications. Superspeed USB will deliver 10x the data transfer rate of Hi-Speed USB, as well as improved power efficiency. With a 5Gb/s signal rate, superspeed USB 3.1 has a Sync-NGo technology that minimizes user wait time. No device polling and lower active and idle power requirement are other significant features of this connector. Superspeed USB is backward compatible with USB 2.0. Full metal shielding for electromagnetic interference/ radio-frequency interference/ electromagnetic discharge protection. Target market applications include test card and card extenders, telecommunication /datacom, equipment, gaming, IP phone, set top box, high end computers, HDD, routers, servers, and test and measurement equipment.
- Customer design flexibility, suitable for different PCB thickness
- High reliable terminal design
- Superior electrical performance for low contact resistance
- SuperSpeed up to 5Gb/s transmission, high performance in signal integrity (SI)
- Right angle, offset 0.037inch orientation
- Optimized shell structure design
- Rugged gold-plated leaf contact for reliability needs
- Improves contact resistance and prevents corrosion
- Meets environmental, health and safety requirements
- Operating temperature range from 0°C to 60°C
Technical Specifications
USB Type A
Plug
Surface Mount
Phosphor Bronze
GSB3 Series
USB 3.0
9Positions
Right Angle
Gold Plated Contacts
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
