Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSD09002SEU
Newark Part No.28AK9902
Product RangeGSD Series
7,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 250+ | $1.920 | 
| 500+ | $1.880 | 
| 1000+ | $1.830 | 
| 1500+ | $1.790 | 
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSD09002SEU
Newark Part No.28AK9902
Product RangeGSD Series
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
No. of Contacts9Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeGSD Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Memory / Card Type
SD
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
GSD Series
Technical Docs (1)
Alternatives for GSD09002SEU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate