Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSCHD02BR1001R
Newark Part No.36AJ5692
Product RangeHSC Series
Technical Datasheet
1,253 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.350 |
| 25+ | $1.290 |
| 50+ | $1.210 |
| 100+ | $1.170 |
| 250+ | $1.080 |
| 500+ | $0.982 |
| 1000+ | $0.892 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSCHD02BR1001R
Newark Part No.36AJ5692
Product RangeHSC Series
Technical Datasheet
Product RangeHSC Series
No. of Contacts4Contacts
Connector MountingPCB Mount
Pitch Spacing2mm
Contact Termination TypeThrough Hole Right Angle
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
HSC Series
Connector Mounting
PCB Mount
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Gender
Plug
Contact Termination Type
Through Hole Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability