Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177HRE15S
Newark Part No.69AH0675
Product RangeHR
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.560 |
10+ | $1.360 |
25+ | $1.250 |
50+ | $1.190 |
100+ | $1.180 |
250+ | $1.090 |
500+ | $1.070 |
1000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177HRE15S
Newark Part No.69AH0675
Product RangeHR
No. of Positions15Positions
Connector Shell SizeDE
Product RangeHR
Connector Body MaterialSPCC Body
For Use WithAmphenol HR Series Crimp Socket D Sub Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Positions
15Positions
Product Range
HR
Connector Body Material
SPCC Body
SVHC
No SVHC (12-Jan-2017)
Connector Shell Size
DE
Gender
Receptacle
For Use With
Amphenol HR Series Crimp Socket D Sub Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate